Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.09200 $30.92
25 2.90280 $72.57
50 2.77660 $138.83
100 2.65040 $265.04
250 2.39796 $599.49
500 2.20864 $1,104.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HFN528CT-ND
Copy   HFN528CT-ND
Quantity Available 3,363
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH19SC-28S-0.5SH(05)

Copy   FH19SC-28S-0.5SH(05)
Description CONN FFC BOTTOM 28POS 0.50MM R/A
Copy   CONN FFC BOTTOM 28POS 0.50MM R/A
Detailed Description

28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets FH19C,FH19SC Series
Product Training Modules FH19 - 0.5mm FPC/FFC low profile connectors
Featured Product FH19SC Board-to-FPC 0.5 mm Pitch Connector
Catalog Page 82 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH19SC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 28
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.037" (0.95mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *FH19SC-28S-0.5SH(05)
HFN528CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125841TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.22480
  • Cut Tape (CT) ? : H125841CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,847 - Immediate
  • Unit Price: $2.73000
  • Digi-Reel® ? : H125841DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,847 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel® ? : HFN528DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,363 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : FH19SC-28S-0.5SH(99)-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.56736

02:42:25 2/23/2019