CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.93500 $19.35
25 1.81600 $45.40
50 1.73680 $86.84
100 1.65790 $165.79
250 1.50004 $375.01
500 1.38158 $690.79
1,000 1.18420 $1,184.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number HFJ106DKR-ND
Copy   HFJ106DKR-ND
Quantity Available 33,492
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH12-6S-0.5SH(55)

Copy   FH12-6S-0.5SH(55)
Description CONN FFC BOTTOM 6POS 0.50MM R/A
Copy   CONN FFC BOTTOM 6POS 0.50MM R/A
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH12
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 6
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FH12-10S-0.5SH(55) - Hirose Electric Co Ltd | HFJ110CT-ND DigiKey Electronics
  • FH12-10S-0.5SH(55)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 10POS 0.50MM R/A
  • Unit Price $2.35000
  • HFJ110CT-ND
  • FH33-6S-0.5SH(10) - Hirose Electric Co Ltd | HFS06CT-ND DigiKey Electronics
  • FH33-6S-0.5SH(10)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 6POS 0.50MM R/A
  • Unit Price $2.05000
  • HFS06CT-ND
  • FH12-12S-0.5SH(55) - Hirose Electric Co Ltd | HFJ112CT-ND DigiKey Electronics
  • FH12-12S-0.5SH(55)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 12POS 0.50MM R/A
  • Unit Price $2.49000
  • HFJ112CT-ND
  • DMG1012UW-7 - Diodes Incorporated | DMG1012UW-7DICT-ND DigiKey Electronics
  • DMG1012UW-7
  • Diodes Incorporated
  • MOSFET N-CH 20V 1A SOT323
  • Unit Price $0.52000
  • DMG1012UW-7DICT-ND
  • FPC050P010 - Chip Quik Inc. | FPC050P010-ND DigiKey Electronics
  • FPC050P010
  • Chip Quik Inc.
  • FPC/FFC SMT CONN .5MM PITCH 10PI
  • Unit Price $5.63000
  • FPC050P010-ND
Additional Resources
Standard Package ? 1
Other Names HFJ106DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFJ106TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $1.07655
  • Cut Tape (CT) ? : HFJ106CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,743 - Immediate
  • Unit Price: $2.14000

12:06:57 9/17/2019