Add To Favorites
FH12-20S-0.5SVA(54) 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.15000 $21.50
25 2.01880 $50.47
50 1.93120 $96.56
100 1.84350 $184.35
250 1.66796 $416.99
500 1.53628 $768.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number H125141DKR-ND
Copy   H125141DKR-ND
Quantity Available 5,312
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH12-20S-0.5SVA(54)

Copy   FH12-20S-0.5SVA(54)
Description CONN FFC VERT 20POS 0.50MM SMD
Copy   CONN FFC VERT 20POS 0.50MM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy   20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH12
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 20
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.142" (3.60mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Dielectric Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0151660215 - Molex | WM11325-ND DigiKey Electronics
  • 0151660215
  • Molex
  • CABLE FFC 20POS 0.50MM 6"
  • Unit Price $3.01000
  • WM11325-ND
  • FH12-20S-0.5SH(55) - Hirose Electric Co Ltd | HFJ120CT-ND DigiKey Electronics
  • FH12-20S-0.5SH(55)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 20POS 0.50MM R/A
  • Unit Price $3.04000
  • HFJ120CT-ND
  • 5025700893 - Molex | WM19093CT-ND DigiKey Electronics
  • 5025700893
  • Molex
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price $5.98000
  • WM19093CT-ND
Additional Resources
Standard Package ? 1
Other Names H125141DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125141TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.19708
  • Cut Tape (CT) ? : H125141CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,312 - Immediate
  • Unit Price: $2.36000

07:11:31 7/16/2019