CAD | USD
Favorite

EX80-54S(30) 54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
13 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.62000 $7.62
10 7.32200 $73.22
25 6.71240 $167.81
50 6.40700 $320.35
100 6.10180 $610.18
250 5.33912 $1,334.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H125772TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.28256
  • Digi-Reel®  : H125772DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 - Immediate
  • Unit Price: Digi-Reel®

EX80-54S(30)

Datasheet
Digi-Key Part Number H125772CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EX80-54S(30)
Copy  
Description CONN RCPT 54POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets EX80-54S(30) Drawing
Mfg CAD Models EX80-54S(30).igs
EX80-54S(30).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series EX80
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 54
Pitch 0.024" (0.60mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.142" (3.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMF51A

TVS DIODE 51V 82.4V SOD123F

Littelfuse Inc.

$0.53000 Details

640457-2

CONN HEADER R/A 2POS 2.54MM

TE Connectivity AMP Connectors

$0.18000 Details

GRPB051VWTC-RC

CONN HEADER SMD 5POS 1.27MM

Sullins Connector Solutions

$0.88000 Details

EX80-54P(30)

CONN PLUG 54POS SMD GOLD

Hirose Electric Co Ltd

$11.05057 Details

CAT24C32YI-G

IC EEPROM 32K I2C 1MHZ 8TSSOP

ON Semiconductor

$0.61000 Details
Additional Resources
Standard Package 1
Other Names H125772CT