CAD | USD
Favorite

DF61-2P-2.2V(21) Connector Header Surface Mount 2 position 0.087" (2.20mm)
Price & Procurement
50,118 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.92300 $9.23
100 0.79650 $79.65
500 0.65166 $325.83
1,000 0.57926 $579.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H121972TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.52571
  • Cut Tape (CT)  : H121972CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,118 - Immediate
  • Unit Price: $1.11000

DF61-2P-2.2V(21)

Datasheet
Digi-Key Part Number H121972DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF61-2P-2.2V(21)
Copy  
Description CONN HEADER SMD 2POS 2.2MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.087" (2.20mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF61
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.087" (2.20mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Swing Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.086" (2.18mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Red
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 2.38mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF61-2S-2.2C(11)

CONN RCPT 2.2MM 2POS RED

Hirose Electric Co Ltd

$0.59000 Details

DF61-2S-2.2C(13)

CONN RCPT2.2MM 2POS BEIGE

Hirose Electric Co Ltd

$0.59000 Details

DF61-2S-2.2C(12)

CONN RCPT2.2MM 2POS YELLOW

Hirose Electric Co Ltd

$0.59000 Details

DF61-2S-2.2C(03)

CONN RCPT 2.2MM 2POS BEIGE

Hirose Electric Co Ltd

$0.26667 Details

DF61-2S-2.2C(01)

CONN RCPT 2.2MM 2POS RED

Hirose Electric Co Ltd

$0.26667 Details

DF61-2S-2.2C(02)

CONN RCPT 2.2MM 2POS YELLOW

Hirose Electric Co Ltd

$0.26667 Details
You May Also Be Interested In

DF61-2P-2.2V(23)

CONN HEADER SMD 2POS 2.2MM

Hirose Electric Co Ltd

$1.11000 Details

DF61-2S-2.2C(11)

CONN RCPT 2.2MM 2POS RED

Hirose Electric Co Ltd

$0.59000 Details

DF61-2226SCF(41)

CONN SOCKET 22-26AWG CRIMP TIN

Hirose Electric Co Ltd

$0.24000 Details

DF61-2S-2.2C(13)

CONN RCPT2.2MM 2POS BEIGE

Hirose Electric Co Ltd

$0.59000 Details

DF61-2P-2.2V(22)

CONN HEADER SMD 2POS 2.2MM

Hirose Electric Co Ltd

$1.11000 Details

DF61-2628SCF

CONN SOCKET 26-28AWG CRIMP TIN

Hirose Electric Co Ltd

$0.21000 Details
Additional Resources
Standard Package 1
Other Names H121972DKR