CAD | USD
Favorite

DF40HC(2.5)-20DS-0.4V(51) 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
2,959 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.49100 $14.91
25 1.40320 $35.08
50 1.34500 $67.25
100 1.28630 $128.63
250 1.16936 $292.34
500 1.05244 $526.22
1,000 0.93550 $935.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H11909TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.77073
  • Cut Tape (CT)  : H11909CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,959 - Immediate
  • Unit Price: $1.70000

DF40HC(2.5)-20DS-0.4V(51)

Datasheet
Digi-Key Part Number H11909DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF40HC(2.5)-20DS-0.4V(51)
Copy  
Description CONN RCPT 20POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF40
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
Mated Stacking Heights 2.5mm
Height Above Board 0.094" (2.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF40C-20DP-0.4V(51)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

$1.11000 Details

DF40C-20DP-0.4V(51)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details

DF40C-20DP-0.4V(51)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

$0.45827 Details

DF40C-20DP-0.4V(58)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

$0.75851 Details

DF40JC-20DP-0.4V(53)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

$8.10660 Details
You May Also Be Interested In

DF40C-20DP-0.4V(51)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

$1.11000 Details

DF40HC(4.0)-60DS-0.4V(51)

CONN RCPT 60POS SMD GOLD

Hirose Electric Co Ltd

$2.51000 Details

SM06B-SURS-TF(LF)(SN)

CONN HEADER SMD R/A 6POS 0.8MM

JST Sales America Inc.

$1.36000 Details

5034801600

CONN FFC FPC 16POS 0.50MM R/A

Molex

$2.02000 Details

LXZ1-PM01

LED LUXEON Z GREEN 530NM 2SMD

Lumileds

$3.79000 Details

DF40C-20DS-0.4V(51)

CONN RCPT 20POS SMD GOLD

Hirose Electric Co Ltd

$0.92000 Details
Additional Resources
Standard Package 1
Other Names H11909DKR