Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.36300 $23.63
25 2.21840 $55.46
50 2.12160 $106.08
100 2.02520 $202.52
250 1.83228 $458.07
500 1.68764 $843.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number H11615DKR-ND
Copy   H11615DKR-ND
Quantity Available 13,876
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF40C-100DS-0.4V(51)

Copy   DF40C-100DS-0.4V(51)
Description CONN RCPT 100POS SMD GOLD
Copy   CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF40
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 100
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DF40C-100DP-0.4V(58)
  • Hirose Electric Co Ltd
  • CONN PLUG 100POS SMD GOLD
  • Unit Price $1.82950
  • DF40C-100DP-0.4V(58)-ND
You May Also Be Interested In
  • MM4829-2702RA4 - Murata Electronics North America | 490-8447-1-ND DigiKey Electronics
  • MM4829-2702RA4
  • Murata Electronics North America
  • CONN HSC RCPT STR 50 OHM SMD
  • Unit Price $0.42000
  • 490-8447-1-ND
  • W.FL-R-SMT-1(10) - Hirose Electric Co Ltd | H9173CT-ND DigiKey Electronics
  • W.FL-R-SMT-1(10)
  • Hirose Electric Co Ltd
  • CONN UMC RCPT STR 50 OHM SMD
  • Unit Price $2.11000
  • H9173CT-ND
  • ESD7C5.0DT5G - ON Semiconductor | ESD7C5.0DT5GOSCT-ND DigiKey Electronics
  • ESD7C5.0DT5G
  • ON Semiconductor
  • TVS DIODE 5V SOT723
  • Unit Price $0.57000
  • ESD7C5.0DT5GOSCT-ND
  • NTK3139PT1G - ON Semiconductor | NTK3139PT1GOSCT-ND DigiKey Electronics
  • NTK3139PT1G
  • ON Semiconductor
  • MOSFET P-CH 20V 0.66A SOT-723
  • Unit Price $0.57000
  • NTK3139PT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names H11615DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11615TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.24165
  • Cut Tape (CT) ? : H11615CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,876 - Immediate
  • Unit Price: $2.77000

06:50:01 7/18/2019