CAD | USD
Favorite

DF23C-10DS-0.5V(51) 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
31,580 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.78000 $7.80
25 0.70120 $17.53
50 0.62340 $31.17
100 0.59740 $59.74
250 0.54544 $136.36
500 0.51944 $259.72
1,000 0.42855 $428.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H124689TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.40229
  • Cut Tape (CT)  : H124689CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,580 - Immediate
  • Unit Price: $0.88000

DF23C-10DS-0.5V(51)

Datasheet
Digi-Key Part Number H124689DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF23C-10DS-0.5V(51)
Copy  
Description CONN RCPT 10POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF23
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

DF23C-10DP-0.5V(92)

CONN PLUG 10POS SMD GOLD

Hirose Electric Co Ltd

$0.66000 Details

DF23C-10DP-0.5V(91)

CONN PLUG 10POS SMD GOLD

Hirose Electric Co Ltd

$0.84000 Details

DF23C-10DP-0.5V(92)

CONN PLUG 10POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details

DF23C-10DP-0.5V(92)

CONN PLUG 10POS SMD GOLD

Hirose Electric Co Ltd

$0.30860 Details

DF23C-10DP-0.5V(91)

CONN PLUG 10POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details

DF23C-10DP-0.5V(91)

CONN PLUG 10POS SMD GOLD

Hirose Electric Co Ltd

$0.35428 Details
You May Also Be Interested In

DF23C-10DP-0.5V(92)

CONN PLUG 10POS SMD GOLD

Hirose Electric Co Ltd

$0.66000 Details

0559099872

CONN PLUG 10POS SMD GOLD

Molex

$2.62000 Details

1042500820

CONN PLUG 8POS SMD GOLD

Molex

$1.02000 Details

1042490810

CONN RCPT 8POS SMD GOLD

Molex

$1.16000 Details

DF40C-10DP-0.4V(51)

CONN PLUG 10POS SMD GOLD

Hirose Electric Co Ltd

$1.13000 Details

DF40C-10DS-0.4V(51)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

$0.73000 Details
Additional Resources
Standard Package 1
Other Names H124689DKR