Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.76000 $4.76
10 4.56600 $45.66
25 4.18560 $104.64
50 3.99540 $199.77
100 3.80510 $380.51
250 3.32948 $832.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11120CT-ND
Copy   H11120CT-ND
Quantity Available 3,603
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF17(4.0)-80DS-0.5V(57)

Copy   DF17(4.0)-80DS-0.5V(57)
Description CONN RECEPT 80POS .5MM SMD W/FIT
Copy   CONN RECEPT 80POS .5MM SMD W/FIT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF17
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 6mm, 6.5mm, 8mm
Height Above Board 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
  • 25LC160A-I/MS - Microchip Technology | 25LC160A-I/MS-ND DigiKey Electronics
  • 25LC160A-I/MS
  • Microchip Technology
  • IC EEPROM 16K SPI 10MHZ 8MSOP
  • Unit Price $0.85000
  • 25LC160A-I/MS-ND
  • BK2125HS470-T - Taiyo Yuden | 587-1911-1-ND DigiKey Electronics
  • BK2125HS470-T
  • Taiyo Yuden
  • FERRITE BEAD 47 OHM 0805 1LN
  • Unit Price $0.15000
  • 587-1911-1-ND
  • DV75C-010.0M - Connor-Winfield | CW750CT-ND DigiKey Electronics
  • DV75C-010.0M
  • Connor-Winfield
  • XTAL OSC TCXO 10.0000MHZ LVCMOS
  • Unit Price $24.91000
  • CW750CT-ND
Additional Resources
Standard Package ? 1
Other Names *DF17(4.0)-80DS-0.5V(57)
H11120CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11120TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.67061
  • Digi-Reel® ? : H11120DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,603 - Immediate
  • Unit Price: Digi-Reel®

07:08:04 2/18/2019