CAD | USD
Favorite

Price & Procurement
1,150 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.40800 $34.08
100 2.92030 $292.03
500 2.43356 $1,216.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H125746TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.89629
  • Digi-Reel®  : H125746DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,150 - Immediate
  • Unit Price: Digi-Reel®

DF14A-20P-1.25H(56)

Datasheet
Digi-Key Part Number H125746CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF14A-20P-1.25H(56)
Copy  
Description CONN HEADER SMD R/A 20POS 1.25MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets DF14 Series Datasheet
DF14A-xP-1.25H(56) Drawing
Product Training Modules Wire-to-Board Connector
Featured Product DF14 Series
Mfg CAD Models DF14A-20P-1.25H(56).igs
DF14A-20P-1.25H(56).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF14
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 20
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.086" (2.20mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Contact Finish - Post Tin-Copper
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF14A-8P-1.25H(56)

CONN HEADER SMD R/A 8POS 1.25MM

Hirose Electric Co Ltd

$2.17000 Details

DF14-20S-1.25C

CONN SOCKET 20POS 1.25MM CRIMP

Hirose Electric Co Ltd

$0.60000 Details

DF14A-20P-1.25H(54)

CONN HEADER SMD R/A 20POS 1.25MM

Hirose Electric Co Ltd

$2.87000 Details

DF14A-20P-1.25H(24)

CONN HEADER SMD R/A 20POS 1.25MM

Hirose Electric Co Ltd

$2.53000 Details
Additional Resources
Standard Package 1
Other Names H125746CT