CAD | USD

DF13EA-30DP-1.25V(55) Connector Header Surface Mount 30 position 0.049" (1.25mm)
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : H125402TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.19718
  • Cut Tape (CT)  : H125402CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,568 - Immediate
  • Unit Price: $2.49000
  • Digi-Reel®  : H125402DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,568 - Immediate
  • Unit Price: Digi-Reel®

DF13EA-30DP-1.25V(55)

Datasheet
Digi-Key Part Number H125342-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF13EA-30DP-1.25V(55)
Copy  
Description CONN HEADER SMD 30POS 1.25MM
Copy  
Detailed Description

Connector Header Surface Mount 30 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets DF13EA-xDP-1.25V(55) Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
PCN Obsolescence/ EOL Multiple Devices 12/Mar/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Tube 
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.049" (1.25mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin-Copper
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 19
Other Names 536-0572-0-55
H125342-5