Add To Favorites
DF13EA-10DP-1.25V(51) Connector Header Surface Mount 10 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.22400 $12.24
25 1.15080 $28.77
50 1.10300 $55.15
100 1.05500 $105.50
250 0.95912 $239.78
500 0.86320 $431.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H125398CT-ND
Copy   H125398CT-ND
Quantity Available 683
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF13EA-10DP-1.25V(51)

Copy   DF13EA-10DP-1.25V(51)
Description CONN HEADER SMD 10POS 1.25MM
Copy   CONN HEADER SMD 10POS 1.25MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount 10 position 0.049" (1.25mm)
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.049" (1.25mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin-Copper
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DF13-10DS-1.25C - Hirose Electric Co Ltd | H2231-ND DigiKey Electronics
  • DF13-10DS-1.25C
  • Hirose Electric Co Ltd
  • CONN SOCKET HOUSING 10POS 1.25MM
  • Unit Price $0.31000
  • H2231-ND
  • MCP1703T-3302E/DB - Microchip Technology | MCP1703T-3302E/DBCT-ND DigiKey Electronics
  • MCP1703T-3302E/DB
  • Microchip Technology
  • IC REG LIN 3.3V 250MA SOT223-3
  • Unit Price $0.99000
  • MCP1703T-3302E/DBCT-ND
Additional Resources
Standard Package ? 1
Other Names H125398CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : H125339-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,913 - Immediate
  • Unit Price: $1.15000
  • Tape & Reel (TR) ? : H125398TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.66851
  • Digi-Reel® ? : H125398DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 683 - Immediate
  • Unit Price: Digi-Reel®

23:35:18 6/25/2019