CAD | USD
Favorite

DF13C-5P-1.25V(21) Connector Header Surface Mount 5 position 0.049" (1.25mm)
Price & Procurement
11,046 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.87800 $8.78
100 0.67250 $67.25
500 0.58468 $292.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H126001TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $0.46696
  • Digi-Reel®  : H126001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,046 - Immediate
  • Unit Price: Digi-Reel®

DF13C-5P-1.25V(21)

Datasheet
Digi-Key Part Number H126001CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF13C-5P-1.25V(21)
Copy  
Description CONN HEADER SMD 5POS 1.25MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.049" (1.25mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF13-5S-1.25C

CONN SOCKET HOUSING 5POS 1.25MM

Hirose Electric Co Ltd

$0.26000 Details
You May Also Be Interested In

DF13-4P-1.25V(75)

CONN HEADER SMD 4POS 1.25MM

Hirose Electric Co Ltd

$0.67000 Details

DF13-5S-1.25C

CONN SOCKET HOUSING 5POS 1.25MM

Hirose Electric Co Ltd

$0.26000 Details

DF13C-3P-1.25V(21)

CONN HEADER SMD 3POS 1.25MM

Hirose Electric Co Ltd

$0.76000 Details

DF13C-2P-1.25V(21)

CONN HEADER SMD 2POS 1.25MM

Hirose Electric Co Ltd

$0.69000 Details

SN74AHC1G14DBVR

IC INVERTER SCHMITT 1CH SOT23-5

Texas Instruments

$0.49000 Details

DF13-4S-1.25C

CONN SOCKET HOUSING 4POS 1.25MM

Hirose Electric Co Ltd

$0.24000 Details
Additional Resources
Standard Package 1
Other Names H126001CT