CAD | USD
Favorite

DF12B(5.0)-36DP-0.5V(86) 36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
1,006 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.60300 $36.03
100 3.00250 $300.25
500 2.55208 $1,276.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H121932TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.17993
  • Digi-Reel®  : H121932DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,006 - Immediate
  • Unit Price: Digi-Reel®

DF12B(5.0)-36DP-0.5V(86)

Datasheet
Digi-Key Part Number H121932CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF12B(5.0)-36DP-0.5V(86)
Copy  
Description CONN HDR 36POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 36
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 5mm
Height Above Board 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

DF12-36DS-0.5V(86)

CONN RCPT 36POS SMD GOLD

Hirose Electric Co Ltd

$2.10000 Details

DF12(3.0)-36DS-0.5V(86)

CONN RCPT 36POS SMD GOLD

Hirose Electric Co Ltd

$2.10000 Details

DF12A-36DS-0.5V(81)

CONN RCPT 36POS SMD GOLD

Hirose Electric Co Ltd

$2.95000 Details

DF12B(3.0)-36DS-0.5V(86)

CONN RCPT 36POS SMD GOLD

Hirose Electric Co Ltd

$2.10000 Details

DF12-36DS-0.5V(86)

CONN RCPT 36POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details

DF12-36DS-0.5V(86)

CONN RCPT 36POS SMD GOLD

Hirose Electric Co Ltd

$1.12592 Details
Additional Resources
Standard Package 1
Other Names H121932CT