Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.97000 $3.97
10 3.80500 $38.05
25 3.48800 $87.20
50 3.32940 $166.47
100 3.17080 $317.08
250 2.77448 $693.62
500 2.69516 $1,347.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11758CT-ND
Copy   H11758CT-ND
Quantity Available 1,537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF12A-60DS-0.5V(81)

Copy   DF12A-60DS-0.5V(81)
Description CONN RECEPT 60POS SMD 0.5MM
Copy   CONN RECEPT 60POS SMD 0.5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 3.5mm, 4mm, 5mm
Height Above Board 0.106" (2.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 1
Other Names *DF12A-60DS-0.5V(81)
H11758CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11758TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.30215
  • Digi-Reel® ? : H11758DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,537 - Immediate
  • Unit Price: Digi-Reel®

12:53:27 1/16/2019