Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.60900 $16.09
100 1.38800 $138.80
500 1.13566 $567.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11707CT-ND
Copy   H11707CT-ND
Quantity Available 18,222
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF12(4.0)-20DP-0.5V(86)

Copy   DF12(4.0)-20DP-0.5V(86)
Description CONN HEADER 20POS 4MM SMD 0.5MM
Copy   CONN HEADER 20POS 4MM SMD 0.5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 4mm
Height Above Board 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF12-20DS-0.5V(86) - Hirose Electric Co Ltd | H5214CT-ND DigiKey Electronics
  • DF12-20DS-0.5V(86)
  • Hirose Electric Co Ltd
  • CONN RECEPT 20POS 0.5MM GOLD SMD
  • Unit Price $1.35000
  • H5214CT-ND
  • DF12A-20DS-0.5V(81) - Hirose Electric Co Ltd | H5209CT-ND DigiKey Electronics
  • DF12A-20DS-0.5V(81)
  • Hirose Electric Co Ltd
  • CONN RECEPT 20POS 0.5MM GOLD SMD
  • Unit Price $2.10000
  • H5209CT-ND
You May Also Be Interested In
  • DF12-20DS-0.5V(86) - Hirose Electric Co Ltd | H5214CT-ND DigiKey Electronics
  • DF12-20DS-0.5V(86)
  • Hirose Electric Co Ltd
  • CONN RECEPT 20POS 0.5MM GOLD SMD
  • Unit Price $1.35000
  • H5214CT-ND
  • 5051102091 - Molex, LLC | WM11287CT-ND DigiKey Electronics
  • 5051102091
  • Molex, LLC
  • CONN FFC/FPC BOTTOM 20P .5MM R/A
  • Unit Price $1.33000
  • WM11287CT-ND
Additional Resources
Standard Package ? 1
Other Names *DF12(4.0)-20DP-0.5V(86)
H11707CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11707TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.97724
  • Digi-Reel® ? : H11707DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,222 - Immediate
  • Unit Price: Digi-Reel®

14:01:08 1/21/2019