CAD | USD
Favorite

CR22B-50D-2.54DS(70) 50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Price & Procurement
40 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.87000 $7.87
10 7.55600 $75.56
30 6.92600 $207.78
50 6.61100 $330.55
100 6.29630 $629.63
250 5.50924 $1,377.31

Submit a request for quotation on quantities greater than those displayed.

CR22B-50D-2.54DS(70)

Datasheet
Digi-Key Part Number H122593-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CR22B-50D-2.54DS(70)
Copy  
Description CONN EDGE DUAL FMALE 50POS 0.100
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black

Copy  
Documents & Media
Datasheets CR22 Series
Mfg CAD Models CR22B-50D-2.54DS(70).igs
CR22B-50D-2.54DS(70).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series CR22
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 50
Card Thickness 0.063" (1.60mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.130" (3.30mm) Dia
Operating Temperature -30°C ~ 85°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names H122593