Add To Favorites
Photo Not Available
BM26YC1.0-6DCP-1.6V(62) 6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.24661 $986.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BM26YC1.0-6DCP-1.6V(62)-ND
Copy   BM26YC1.0-6DCP-1.6V(62)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM26YC1.0-6DCP-1.6V(62)

Copy   BM26YC1.0-6DCP-1.6V(62)
Description CONN RCPT
Copy   CONN RCPT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount

Copy   6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series BM26
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 6
Pitch 0.063" (1.59mm)
Number of Rows 2
Row Spacing 0.106" (2.68mm)
Mounting Type Surface Mount
Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 11.8µin (0.30µm)
 
Environmental & Export Classifications
Lead Free Status Lead free
You May Also Be Interested In
  • 009188004012062 - AVX Corporation | 478-5490-1-ND DigiKey Electronics
  • 009188004012062
  • AVX Corporation
  • CONNECTOR BOARD-BOARD 4POS SMD
  • Unit Price $1.54000
  • 478-5490-1-ND
  • 0787324001 - Molex | WM11200CT-ND DigiKey Electronics
  • 0787324001
  • Molex
  • COMPRESSION CONN ASSY LCP 4CKT
  • Unit Price $0.93000
  • WM11200CT-ND
  • 0787326021 - Molex | WM11201CT-ND DigiKey Electronics
  • 0787326021
  • Molex
  • COMPRESSION CONN ASSY LCP 6CKT
  • Unit Price $1.05000
  • WM11201CT-ND
Additional Resources
Standard Package ? 4,000
Other Names 661-2026-4-62

14:20:20 7/18/2019