Add To Favorites
Photo Not Available
BM26C4.0-6DCP-1.6V(64) 6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,000 0.32806 $656.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BM26C4.0-6DCP-1.6V(64)-ND
Copy   BM26C4.0-6DCP-1.6V(64)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM26C4.0-6DCP-1.6V(64)

Copy   BM26C4.0-6DCP-1.6V(64)
Description CONN RCPT
Copy   CONN RCPT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount

Copy   6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Documents & Media
Mfg CAD Models BM26C4.0-6DCP-1.6V(64).igs
BM26C4.0-6DCP-1.6V(64).stp
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series BM26
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 6
Pitch 0.063" (1.59mm)
Number of Rows 2
Row Spacing 0.130" (3.30mm)
Mounting Type Surface Mount
Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 4.00µin (0.100µm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Additional Resources
Standard Package ? 2,000
Other Names 661-2014-5-64

06:24:26 7/18/2019