CAD | USD
Favorite

BM10NB(0.8)-50DS-0.4V(75) 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
8,000 0.93378 $7,470.22

Submit a request for quotation on quantities greater than those displayed.

BM10NB(0.8)-50DS-0.4V(75)

Datasheet
Digi-Key Part Number BM10NB(0.8)-50DS-0.4V(75)-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM10NB(0.8)-50DS-0.4V(75)
Copy  
Description CONN RCPT 50POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series BM10
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 0.8mm
Height Above Board 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

BM10B(0.6)-50DP-0.4V(51)

CONN HDR 50POS SMD GOLD

Hirose Electric Co Ltd

$0.69177 Details

BM10B(0.8)-50DP-0.4V(75)

CONN HDR 50POS SMD GOLD

Hirose Electric Co Ltd

$0.79350 Details

BM10B(0.8)-50DP-0.4V(51)

CONN HDR 50POS SMD GOLD

Hirose Electric Co Ltd

$0.73246 Details
Additional Resources
Standard Package 8,000