CAD | USD

Photo Not Available
T3D05620C2 Cable
Price & Procurement
0 In Stock

T3D05620C2

Digi-Key Part Number T3D05620C2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T3D05620C2
Copy  
Description CABLE CLAMP 14MM BLACK
Copy  
Detailed Description

Cable

Copy  
Documents & Media
Other Related Documents Materials Guide for Bundling & Securing
Product Attributes
Type Description Select All
Categories
Manufacturer HellermannTyton
Series -
Packaging -
Part Status Obsolete
Type -
Type Attributes -
Opening Size -
Mounting Type -
Material -
Color -
Length -
Width -
Height -
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100