CAD | USD
Favorite

Photo Not Available
T110WB50 50 Pair Modular Wiring Block Connector Panel 110 Punch Down
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 14.68000 $14.68

Submit a request for quotation on quantities greater than those displayed.

T110WB50

Datasheet
Digi-Key Part Number T110WB50-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T110WB50
Copy  
Description CONN WRG BLOCK 50PR PANEL
Copy  
Detailed Description

50 Pair Modular Wiring Block Connector Panel 110 Punch Down

Copy  
Documents & Media
Datasheets T110WB50 Spec Sheet
T110WB50 Drawing
Other Related Documents Materials Guide for Bundling & Securing
Product Attributes
Type Description Select All
Categories
Manufacturer HellermannTyton
Series -
Packaging Bulk 
Part Status Active
Style 110 Punch Down
Pair Number 50
Length - Overall -
Width - Overall -
Depth - Overall -
Mounting Type Wall/Backboard
Mounting Feature Panel
Features -
Color -
Housing Material -
Performance Cat 5e
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 853-19229
89306249290