CAD | USD

T110WB48 48 Pair Modular Wiring Block Connector Panel 110 Punch Down
Price & Procurement
0 In Stock

T110WB48

Datasheet
Digi-Key Part Number T110WB48-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T110WB48
Copy  
Description CONN WRG BLOCK 48PR PANEL
Copy  
Detailed Description

48 Pair Modular Wiring Block Connector Panel 110 Punch Down

Copy  
Documents & Media
Datasheets T110WB48 Drawing
Other Related Documents Materials Guide for Bundling & Securing
Product Attributes
Type Description Select All
Categories
Manufacturer HellermannTyton
Series -
Packaging Bulk 
Part Status Obsolete
Style 110 Punch Down
Pair Number 48
Length - Overall 8.50" (215.90mm)
Width - Overall -
Depth - Overall -
Mounting Type Wall/Backboard
Mounting Feature Panel
Features -
Color -
Housing Material -
Performance Cat 6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 853-19228
89306249351