CAD | USD
Favorite

T110WB100 100 Pair Modular Wiring Block Connector 110 Punch Down
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 26.31000 $26.31

Submit a request for quotation on quantities greater than those displayed.

T110WB100

Datasheet
Digi-Key Part Number T110WB100-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T110WB100
Copy  
Description CONN WRG BLOCK 100 PAIR
Copy  
Detailed Description

100 Pair Modular Wiring Block Connector 110 Punch Down

Copy  
Documents & Media
Datasheets T110WB100 Spec Sheet
T110WB100 Drawing
Other Related Documents Materials Guide for Bundling & Securing
Product Attributes
Type Description Select All
Categories
Manufacturer HellermannTyton
Series -
Packaging Bulk 
Part Status Active
Style 110 Punch Down
Pair Number 100
Length - Overall -
Width - Overall -
Depth - Overall -
Mounting Type -
Mounting Feature -
Features -
Color -
Housing Material -
Performance Cat 5e
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 853-19227
89306199717