CAD | USD

T110KIT505WB 50 Pair Modular Wiring Block Connector 110 Punch Down
Price & Procurement
0 In Stock

T110KIT505WB

Digi-Key Part Number T110KIT505WB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T110KIT505WB
Copy  
Description CONN WRG BLOCK 50 PAIR
Copy  
Detailed Description

50 Pair Modular Wiring Block Connector 110 Punch Down

Copy  
Documents & Media
Other Related Documents Materials Guide for Bundling & Securing
Product Attributes
Type Description Select All
Categories
Manufacturer HellermannTyton
Series -
Packaging Bulk 
Part Status Obsolete
Style 110 Punch Down
Pair Number 50
Length - Overall -
Width - Overall -
Depth - Overall -
Mounting Type -
Mounting Feature -
Features -
Color -
Housing Material -
Performance Cat 5e
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 853-19240
89306253716