CAD | USD
Favorite

Photo Not Available
RMTV061X4
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 80.13000 $80.13

Submit a request for quotation on quantities greater than those displayed.

RMTV061X4

Datasheet
Digi-Key Part Number RMTV061X4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMTV061X4
Copy  
Description TELEPHONE-VIDEO COMBO MOD
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer HellermannTyton
Series -
Part Status Active
Type Telephone Jack Panel
Connector Type -
Number of Positions 10
Number of Rows 2
Termination Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 856-09201
89306233022