CAD | USD
Favorite

Photo Not Available
FEST24 Metal, Stainless Steel|| Plastic Splice Tray Black, Clear Cover/Door
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 64.76000 $64.76

Submit a request for quotation on quantities greater than those displayed.

FEST24

Digi-Key Part Number FEST24-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FEST24
Copy  
Description 24 FBR SLIM FUSION SPL TRAY
Copy  
Detailed Description

Metal, Stainless Steel|| Plastic Splice Tray Black, Clear Cover/Door

Copy  
Documents & Media
Other Related Documents Materials Guide for Bundling & Securing
Product Attributes
Type Description Select All
Categories
Manufacturer HellermannTyton
Series -
Part Status Active
Type Splice Tray
Size / Dimension -
Features Positions - 24
Color Black, Clear Cover/Door
Material Metal, Stainless Steel|| Plastic
For Use With/Related Products HellermannTyton Enclosures
Ventilation Non-Vented
Shipping Info Shipped from Digi-Key
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1