CAD | USD

Photo Not Available
151-00611 Cable Clip, Bundling Black Edge Mount, Clip On
Price & Procurement
0 In Stock

151-00611

Digi-Key Part Number 151-00611-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 151-00611
Copy  
Description CBL CLIP BUNDLING BLACK CLIP-ON
Copy  
Detailed Description

Cable Clip, Bundling Black Edge Mount, Clip On

Copy  
Documents & Media
Other Related Documents Materials Guide for Bundling & Securing
Product Attributes
Type Description Select All
Categories
Manufacturer HellermannTyton
Series EdgeClip
Packaging Bulk 
Part Status Obsolete
Type Clip, Bundling
Type Attributes -
Opening Size -
Mounting Type Edge Mount, Clip On
Material Polyamide (PA66), Nylon 6/6
Color Black
Length 0.925" (23.50mm)
Width 0.409" (10.40mm)
Height 0.469" (11.91mm)
Panel Hole Size -
Material Thickness -
Material Flammability Rating UL94 HB
Adhesive -
Features Heat Stabilized, Impact Resistant, UV Resistant
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.039" ~ 0.118" (0.99mm ~ 3.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000