CAD | USD
Add To Favorites
Photo Not Available
Z50-030 Hand Tool Tool Rectangular IDC Connectors
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 645.14000 $645.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z50-030-ND
Copy   Z50-030-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Z50-030

Copy   Z50-030
Description IDC TERMINATION HAND TOOL FOR M5
Copy   IDC TERMINATION HAND TOOL FOR M5
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Hand Tool Tool Rectangular IDC Connectors

Copy   Hand Tool Tool Rectangular IDC Connectors
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series Archer M50
Part Status Active
Tool Method Manual
Tool Type Hand Tool
Tool Type Feature Terminator
For Use With/Related Products Rectangular IDC Connectors
Wire Gauge or Range - AWG 30 AWG
Ratcheting Ratchet
Wire Entry Location Front Entry
Features -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Z50-020 - Harwin Inc. | 952-3144-ND DigiKey Electronics
  • Z50-020
  • Harwin Inc.
  • TOOL HAND CRIMP IDC
  • Unit Price $686.99000
  • 952-3144-ND
Additional Resources
Standard Package ? 1

11:27:03 9/17/2019