CAD | USD
Favorite

S7081-42R
Price & Procurement
2,831 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.65700 $6.57
25 0.55360 $13.84
100 0.45040 $45.04
250 0.37320 $93.30
500 0.30888 $154.44
1,000 0.23166 $231.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 952-1734-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.20617
  • Cut Tape (CT)  : 952-1734-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,831 - Immediate
  • Unit Price: $0.84000

S7081-42R

Datasheet
Digi-Key Part Number 952-1734-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S7081-42R
Copy  
Description RFI SHIELD FINGER AU 2.75MM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets S7081-42R Drawing
Spring Contacts
Product Training Modules EMC Shielding
Environmental Information RoHS Cert S7081-42R
Design Resources Development Tool Selector
Featured Product EZ-Spring Contacts
Spring Contact Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series EZ BoardWare
Part Status Active
Type Shield Finger
Shape -
Width 0.125" (3.18mm)
Length 0.246" (6.25mm)
Height 0.108" (2.75mm)
Material Copper Alloy
Plating Gold
Plating - Thickness Flash
Attachment Method Solder
Operating Temperature -55°C ~ 125°C
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

DEV-001

SPRING CONTACT DEVELOPMENT KIT

Harwin Inc.

$175.02000 Details
You May Also Be Interested In

1437259-6

SHIELD FINGER NICKEL 2.49MM

TE Connectivity AMP Connectors

$1.10000 Details

1734300-1

SHIELD FINGER 3025-Z1-T

TE Connectivity AMP Connectors

$1.07000 Details

S7091-42R

RFI SHIELD FINGER AU 2.7MM SMD

Harwin Inc.

$0.84000 Details

S1741-46R

RFI SHIELD FINGER TIN 2.5MM SMD

Harwin Inc.

$0.76000 Details

S7121-42R

RFI SHIELD FINGER AU 1.7MM SMD

Harwin Inc.

$0.72000 Details

S1761-46R

EMI SHIELD FINGER T&R(2000/R)

Harwin Inc.

$0.67000 Details
Additional Resources
Standard Package 1
Other Names 952-1734-6