CAD | USD
Favorite

R6710-00 Board Support Snap Lock / Snap Lock Nylon 0.378" (9.60mm)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,900 0.17600 $510.40

Submit a request for quotation on quantities greater than those displayed.

R6710-00

Datasheet
Digi-Key Part Number R6710-00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R6710-00
Copy  
Description BRD SPT SNAP LOCK NYLON 9.6MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.378" (9.60mm)

Copy  
Documents & Media
Datasheets R67xx-00 Drawing
R6zzz-00 Catalog Page
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series -
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.378" (9.60mm)
Length - Overall 0.894" (22.70mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.020" ~ 0.071" (0.50mm ~ 1.80mm)
Mounting Hole Diameter 0.217" (5.50mm)
Mounting Panel Thickness -
Features Locking, Reverse Mounting
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100