CAD | USD
Favorite

Price & Procurement
2,319 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.61900 $36.19
100 3.01510 $301.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Bulk  : 952-1392-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,874 - Immediate
  • Unit Price: $3.29000
  • Tape & Reel (TR)  : 952-3495-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $2.48100
  • Cut Tape (CT)  : 952-3495-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,319 - Immediate
  • Unit Price: $4.01000

M50-3601042R

Datasheet
Digi-Key Part Number 952-3495-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M50-3601042R
Copy  
Description CONN HEADER SMD 20POS 1.27MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.050" (1.27mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series Archer M50
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm
Contact Finish Thickness - Post 98.4µin (2.50µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Mating Products View More

M50-3121045

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

$4.71000 Details

M50-9101042

CBL ASSY 1.27MM 20POS F-F 150MM

Harwin Inc.

$13.65000 Details

M50-3101045

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

$4.71000 Details

M50-3301042

CONN RCPT 20POS IDC 30AWG GOLD

Harwin Inc.

$4.36000 Details

M50-3001045

CONN RCPT 20POS 0.05 GOLD PCB

Harwin Inc.

$3.66000 Details

M50-3151042

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

$7.34000 Details
You May Also Be Interested In

M50-3601042

CONN HEADER SMD 20POS 1.27MM

Harwin Inc.

$3.29000 Details

20021121-00020C4LF

CONN HEADER SMD 20POS 1.27MM

Amphenol ICC (FCI)

$2.46000 Details

1035

PC TEST POINT SLOTTED

Keystone Electronics

$0.34000 Details

M50-3121045

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

$4.71000 Details

STM32F765VIT6

IC MCU 32BIT 2MB FLASH 100LQFP

STMicroelectronics

$19.83000 Details

2294415-2

CONN IND MINI II HEADER 8POS R/A

TE Connectivity AMP Connectors

$3.82000 Details
Additional Resources
Standard Package 1
Other Names 952-3495-6