Add To Favorites
M20-8770342R Connector Header Surface Mount 3 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.99900 $9.99
100 0.86120 $86.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 952-2551-1-ND
Copy   952-2551-1-ND
Quantity Available 16,541
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M20-8770342R

Copy   M20-8770342R
Description CONN HEADER SMD 3POS 2.54MM
Copy   CONN HEADER SMD 3POS 2.54MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 3 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series M20
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.228" (5.80mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A per Contact
Voltage Rating -
Mated Stacking Heights 11.63mm, 12.23mm, 12.63mm, 18.13mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • M20-7910342R - Harwin Inc. | 952-3196-1-ND DigiKey Electronics
  • M20-7910342R
  • Harwin Inc.
  • CONN RCPT 3POS 0.1 GOLD SMD R/A
  • Unit Price $1.24000
  • 952-3196-1-ND
  • M20-7910342R - Harwin Inc. | 952-3196-6-ND DigiKey Electronics
  • M20-7910342R
  • Harwin Inc.
  • CONN RCPT 3POS 0.1 GOLD SMD R/A
  • Unit Price Digi-Reel®
  • 952-3196-6-ND
  • M20-7910342R - Harwin Inc. | 952-3196-2-ND DigiKey Electronics
  • M20-7910342R
  • Harwin Inc.
  • CONN RCPT 3POS 0.1 GOLD SMD R/A
  • Unit Price $0.64343
  • 952-3196-2-ND
  • M20-1060300 - Harwin Inc. | 952-2228-ND DigiKey Electronics
  • M20-1060300
  • Harwin Inc.
  • SIL FEMALE CRIMP HOUSING 3POS
  • Unit Price $0.27000
  • 952-2228-ND
You May Also Be Interested In
  • M20-8770246 - Harwin Inc. | 952-1913-ND DigiKey Electronics
  • M20-8770246
  • Harwin Inc.
  • CONN HEADER SMD 2POS 2.54MM
  • Unit Price $0.38000
  • 952-1913-ND
  • M20-7910342R - Harwin Inc. | 952-3196-1-ND DigiKey Electronics
  • M20-7910342R
  • Harwin Inc.
  • CONN RCPT 3POS 0.1 GOLD SMD R/A
  • Unit Price $1.24000
  • 952-3196-1-ND
  • M20-9990345 - Harwin Inc. | 952-2263-ND DigiKey Electronics
  • M20-9990345
  • Harwin Inc.
  • CONN HEADER VERT 3POS 2.54MM
  • Unit Price $0.26000
  • 952-2263-ND
  • BLM18AG102SN1D - Murata Electronics North America | 490-1015-1-ND DigiKey Electronics
  • BLM18AG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0603 1LN
  • Unit Price $0.16000
  • 490-1015-1-ND
  • W25N01GVZEIG TR - Winbond Electronics | W25N01GVZEIGCT-ND DigiKey Electronics
  • W25N01GVZEIG TR
  • Winbond Electronics
  • IC FLASH 1G SPI 104MHZ 8WSON
  • Unit Price $5.12000
  • W25N01GVZEIGCT-ND
Additional Resources
Standard Package ? 1
Other Names 952-2551-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-2551-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 16,200 - Immediate
  • Unit Price: $0.79589
  • Digi-Reel® ? : 952-2551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,541 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 952-1951-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,365 - Immediate
  • Unit Price: $0.42000

04:14:12 1/22/2019