CAD | USD

Photo Not Available
F10-2950546R 5 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Price & Procurement
0 In Stock

F10-2950546R

Datasheet
Digi-Key Part Number F10-2950546R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F10-2950546R
Copy  
Description CONN FPC VERT 5POS 1.00MM SMD
Copy  
Detailed Description

5 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 5
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.220" (5.59mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 16.0µin (0.41µm)
Housing Color -
Actuator Color -
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names Q6724990