CAD | USD

Photo Not Available
F05E-102146R 10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
0 In Stock

F05E-102146R

Datasheet
Digi-Key Part Number F05E-102146R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F05E-102146R
Copy  
Description CONN FPC BOTTOM 10POS 0.50MM R/A
Copy  
Detailed Description

10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series F05E
Packaging Tape & Reel (TR) 
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.4A
Contact Finish Thickness -
Housing Color Black
Actuator Color White
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000