CAD | USD

Photo Not Available
F05E-053146R 5 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Price & Procurement
0 In Stock

F05E-053146R

Datasheet
Digi-Key Part Number F05E-053146R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F05E-053146R
Copy  
Description CONN FPC VERT 5POS 0.50MM SMD
Copy  
Detailed Description

5 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy  
Documents & Media
Datasheets F05E-xx3146R Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series F05E
Packaging Tape & Reel (TR) 
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 5
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.173" (4.40mm)
Locking Feature -
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.4A
Contact Finish Thickness -
Housing Color Black
Actuator Color White
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000