Photo Not Available
BH4AAAWKIT Battery Holder (Open) AAA 4 Cell Wire Leads
Product Overview
Digi-Key Part Number BH4AAAWKIT-ND
Copy   BH4AAAWKIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH4AAAWKIT

Copy   BH4AAAWKIT
Description BATTERY HOLDER AAA 4 CELL WIRE
Copy   BATTERY HOLDER AAA 4 CELL WIRE
Detailed Description

Battery Holder (Open) AAA 4 Cell Wire Leads

Copy   Battery Holder (Open) AAA 4 Cell Wire Leads
Documents & Media
Datasheets BH, BS61 Kits
Product Attributes Select All
Categories
Manufacturer Hammond Manufacturing
Series 1599
Part Status Obsolete
Battery Type, Function Cylindrical, Holder
Style Holder (Open)
Battery Cell Size AAA
Number of Cells 4
Battery Series -
Mounting Type Chassis Mount
Termination Style Wire Leads
Height Above Board -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

02:22:35 7/17/2019