Add To Favorites
1457CWPF Metal, Aluminum Panel, End 2.441" L x 1.336" W (62.00mm x 33.93mm) Black
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.86000 $18.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1457CWPF-ND
Copy   1457CWPF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1457CWPF

Copy   1457CWPF
Description FLANGED WATERTIGHT END PANELS
Copy   FLANGED WATERTIGHT END PANELS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Metal, Aluminum Panel, End 2.441" L x 1.336" W (62.00mm x 33.93mm) Black

Copy   Metal, Aluminum Panel, End 2.441" L x 1.336" W (62.00mm x 33.93mm) Black
Product Attributes Select All
Categories
Manufacturer Hammond Manufacturing
Series 1457
Part Status Active
Type Panel, End
Features Gasket, IP65
For Use With/Related Products 1457 Series
Size / Dimension 2.441" L x 1.336" W (62.00mm x 33.93mm)
Color Black
Material Metal, Aluminum
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • 1457C802BK - Hammond Manufacturing | HM1019-ND DigiKey Electronics
  • 1457C802BK
  • Hammond Manufacturing
  • BOX ALUM BLACK 3.52"L X 2.44"W
  • Unit Price $33.70000
  • HM1019-ND
  • 1457C802 - Hammond Manufacturing | HM1018-ND DigiKey Electronics
  • 1457C802
  • Hammond Manufacturing
  • BOX ALUM NATURAL 3.52"LX2.44"W
  • Unit Price $33.70000
  • HM1018-ND
  • 1457C1202 - Hammond Manufacturing | HM1014-ND DigiKey Electronics
  • 1457C1202
  • Hammond Manufacturing
  • BOX ALUM NATURAL 5"L X 2.44"W
  • Unit Price $37.33000
  • HM1014-ND
  • 1457C1202BK - Hammond Manufacturing | HM1015-ND DigiKey Electronics
  • 1457C1202BK
  • Hammond Manufacturing
  • BOX ALUMINUM BLACK 5"L X 2.44"W
  • Unit Price $37.33000
  • HM1015-ND
Additional Resources
Standard Package ? 1

08:56:52 8/19/2019