Photo Not Available
T1081 Adapter Fiber Optic Connector SOC Receptacle To VFO Receptacle Free Hanging (In-Line)
Product Overview
Digi-Key Part Number T1081-ND
Copy   T1081-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T1081

Copy   T1081
Description CONN ADAPT RCPT SOC-VFO SIMPLEX
Copy   CONN ADAPT RCPT SOC-VFO SIMPLEX
Detailed Description

Adapter Fiber Optic Connector SOC Receptacle To VFO Receptacle Free Hanging (In-Line)

Copy   Adapter Fiber Optic Connector SOC Receptacle To VFO Receptacle Free Hanging (In-Line)
Documents & Media
Datasheets T1081
Product Attributes Select All
Categories
Manufacturer Greenlee Communications
Series -
Part Status Obsolete
Type Adapter
Convert From (Adapter End) SOC Receptacle
Convert To (Adapter End) VFO Receptacle
Simplex/Duplex Simplex
Mode -
Mounting Type Free Hanging (In-Line)
Dielectric Material -
Ferrule Material -
Features -
Color Silver
Material Flammability Rating -
Ingress Protection -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 60594

08:31:53 7/20/2019