Photo Not Available
T1057 Adapter Fiber Optic Connector SOC Receptacle Free Hanging (In-Line)
Product Overview
Digi-Key Part Number T1057-ND
Copy   T1057-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T1057

Copy   T1057
Description CONN ADAPTER RCPT SOC SIMPLEX
Copy   CONN ADAPTER RCPT SOC SIMPLEX
Detailed Description

Adapter Fiber Optic Connector SOC Receptacle Free Hanging (In-Line)

Copy   Adapter Fiber Optic Connector SOC Receptacle Free Hanging (In-Line)
Documents & Media
Datasheets T1057
Product Attributes Select All
Categories
Manufacturer Greenlee Communications
Series -
Part Status Obsolete
Type Adapter
Convert From (Adapter End) SOC Receptacle
Convert To (Adapter End) -
Simplex/Duplex Simplex
Mode -
Mounting Type Free Hanging (In-Line)
Dielectric Material -
Ferrule Material -
Features -
Color Silver
Material Flammability Rating -
Ingress Protection -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 60593

14:46:38 7/23/2019