CAD | USD

Photo Not Available
T1010 Adapter Fiber Optic Connector SOC Receptacle To DIN 47256 Receptacle Free Hanging (In-Line)
Price & Procurement
0 In Stock

T1010

Datasheet
Digi-Key Part Number PALT1010-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T1010
Copy  
Description CONN ADAPT RCPT SOC-DIN SIMPLEX
Copy  
Detailed Description

Adapter Fiber Optic Connector SOC Receptacle To DIN 47256 Receptacle Free Hanging (In-Line)

Copy  
Documents & Media
Datasheets T1010
Product Attributes
Type Description Select All
Categories
Manufacturer Greenlee Communications
Series -
Part Status Discontinued at Digi-Key
Type Adapter
Convert From (Adapter End) SOC Receptacle
Convert To (Adapter End) DIN 47256 Receptacle
Simplex/Duplex Simplex
Mode -
Mounting Type Free Hanging (In-Line)
Housing Material -
Ferrule Material -
Features -
Color Silver
Material Flammability Rating -
Ingress Protection -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 60586
PALT1010