CAD | USD
Favorite

Photo Not Available
PA9690 Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket (4) 75Ohm
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.38000 $13.38

Submit a request for quotation on quantities greater than those displayed.

PA9690

Datasheet
Digi-Key Part Number PA9690-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA9690
Copy  
Description CONN ADAPT JACK-JACK F 75 OHM
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket (4) 75Ohm

Copy  
Documents & Media
Datasheets PA9690
Product Attributes
Type Description Select All
Categories
Manufacturer Greenlee Communications
Series -
Packaging Bulk 
Part Status Active
Adapter Type Jack to Jack
Conversion Type Same Series
Adapter Series F to F, Quad
Center Gender Female to Female
Convert From (Adapter End) F Jack, Female Socket
Convert To (Adapter End) F Jack, Female Socket (4)
Impedance 75Ohm
Style -
Mounting Type -
Mounting Feature -
Fastening Type Threaded, Threaded
Ingress Protection -
Center Contact Plating -
Features -
Includes -
Body Material -
Body Finish -
Center Contact Material -
Dielectric Material -
Mating Cycles -
Insertion Loss -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1