CAD | USD
PA9689 Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket (3) 75Ohm
Product Overview
Digi-Key Part Number PA9689-ND
Copy   PA9689-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA9689

Copy   PA9689
Description CONN ADAPT JACK-JACK F 75 OHM
Copy   CONN ADAPT JACK-JACK F 75 OHM
Detailed Description

Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket (3) 75Ohm

Copy   Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket (3) 75Ohm
Documents & Media
Datasheets PA9689
Product Attributes Select All
Categories
Manufacturer Greenlee Communications
Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Adapter Type Jack to Jack
Conversion Type Same Series
Adapter Series F to F, Triple
Center Gender Female to Female
Convert From (Adapter End) F Jack, Female Socket
Convert To (Adapter End) F Jack, Female Socket (3)
Impedance 75Ohm
Style -
Mounting Type -
Mounting Feature -
Fastening Type Threaded, Threaded
Ingress Protection -
Center Contact Plating -
Features -
Includes -
Body Material -
Body Finish -
Center Contact Material -
Dielectric Material -
Mating Cycles -
Insertion Loss -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:15:32 9/16/2019