CAD | USD
Add To Favorites
Photo Not Available
12154500
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 125.36000 $125.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PAL12154500-ND
Copy   PAL12154500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12154500

Copy   12154500
Description LEADS (TS90)
Copy   LEADS (TS90)
Detailed Description

Copy  
Product Attributes Select All
Categories
Manufacturer Greenlee Communications
Series -
Part Status Active
Type -
Usage -
Tip - Type -
Plug Type -
Probe Temperature Range -
Cable Length -
Cable Insulation -
Plug Color Black
Probe Length -
Probe Material -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 50607403
PAL12154500

05:29:48 9/17/2019