Add To Favorites
GD25Q80CTIGR FLASH - NOR Memory IC 8Mb (1M x 8) SPI - Quad I/O 120MHz 8-SOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.75000 $7.50
25 0.69560 $17.39
50 0.69180 $34.59
100 0.61450 $61.45
250 0.60648 $151.62
500 0.59742 $298.71
1,000 0.58142 $581.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1970-1008-1-ND
Copy   1970-1008-1-ND
Quantity Available 8,792
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GD25Q80CTIGR

Copy   GD25Q80CTIGR
Description NOR FLASH
Copy   NOR FLASH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FLASH - NOR Memory IC 8Mb (1M x 8) SPI - Quad I/O 120MHz 8-SOP

Copy   FLASH - NOR Memory IC 8Mb (1M x 8) SPI - Quad I/O 120MHz  8-SOP
Documents & Media
Datasheets GD25Q80C Datasheet
Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
Product Attributes Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 8Mb (1M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 120MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • GD25Q80CSIGR - GigaDevice Semiconductor (HK) Limited | 1970-1023-1-ND DigiKey Electronics
  • GD25Q80CSIGR
  • GigaDevice Semiconductor (HK) Limited
  • NOR FLASH
  • Unit Price $0.73000
  • 1970-1023-1-ND
  • GD25Q32CTIGR - GigaDevice Semiconductor (HK) Limited | 1970-1012-1-ND DigiKey Electronics
  • GD25Q32CTIGR
  • GigaDevice Semiconductor (HK) Limited
  • NOR FLASH
  • Unit Price $1.30000
  • 1970-1012-1-ND
  • AT25SF041-SSHD-T - Adesto Technologies | 1265-1131-1-ND DigiKey Electronics
  • AT25SF041-SSHD-T
  • Adesto Technologies
  • IC FLASH 4M SPI 104MHZ 8SOIC
  • Unit Price $0.55000
  • 1265-1131-1-ND
  • GD25Q32CSIGR - GigaDevice Semiconductor (HK) Limited | 1970-1025-1-ND DigiKey Electronics
  • GD25Q32CSIGR
  • GigaDevice Semiconductor (HK) Limited
  • NOR FLASH
  • Unit Price $1.30000
  • 1970-1025-1-ND
  • AT25SF081-SSHD-T - Adesto Technologies | 1265-1133-1-ND DigiKey Electronics
  • AT25SF081-SSHD-T
  • Adesto Technologies
  • IC FLASH 8M SPI 104MHZ 8SOIC
  • Unit Price $0.86000
  • 1265-1133-1-ND
Additional Resources
Standard Package ? 1
Other Names 1970-1008-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1970-1008-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.50135
  • Digi-Reel® ? : 1970-1008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,792 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : GD25Q80CTIG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.44563

04:37:22 8/20/2019