CAD | USD
Favorite

GD25Q40CTIGR FLASH - NOR Memory IC 4Mb (512K x 8) SPI - Quad I/O 104MHz 8-SOP
Price & Procurement
6,581 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.67600 $6.76
25 0.62720 $15.68
50 0.62380 $31.19
100 0.55420 $55.42
250 0.54704 $136.76
500 0.53888 $269.44
1,000 0.52442 $524.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1970-1006-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.45416
  • Digi-Reel®  : 1970-1006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,581 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : GD25Q40CTIG-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.42291

GD25Q40CTIGR

Datasheet
Digi-Key Part Number 1970-1006-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GD25Q40CTIGR
Copy  
Description NOR FLASH
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

FLASH - NOR Memory IC 4Mb (512K x 8) SPI - Quad I/O 104MHz 8-SOP

Copy  
Documents & Media
Datasheets GD25Q40C Datasheet
Product Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 4Mb (512K x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 104MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

GD5F1GQ4UFYIGR

SPI NAND FLASH

GigaDevice Semiconductor (HK) Limited

$5.06000 Details

IS25LQ040B-JNLE

IC FLASH 4M SPI 104MHZ 8SOIC

ISSI, Integrated Silicon Solution Inc

$0.60000 Details

GD25Q40CSIGR

NOR FLASH

GigaDevice Semiconductor (HK) Limited

$0.66000 Details

SBH11-NBPC-D10-SM-BK

CONN HEADER SMD 20POS 2.54MM

Sullins Connector Solutions

$1.91000 Details

TPS62056DGSR

IC REG BUCK 3.3V 800MA 10VSSOP

Texas Instruments

$2.95000 Details

W9751G6KB25I

IC DRAM 512M PARALLEL 84WBGA

Winbond Electronics

$3.93000 Details
Additional Resources
Standard Package 1
Other Names 1970-1006-1