CAD | USD
Add To Favorites
GD25LQ256DYIGR FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 120MHz 8-WSON (6x8)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.28000 $6.28
10 5.68800 $56.88
25 5.56520 $139.13
50 5.53420 $276.71
100 4.96310 $496.31
250 4.94456 $1,236.14
500 4.76244 $2,381.22
1,000 4.52788 $4,527.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1970-1058-1-ND
Copy   1970-1058-1-ND
Quantity Available 724
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GD25LQ256DYIGR

Copy   GD25LQ256DYIGR
Description NOR FLASH
Copy   NOR FLASH
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 120MHz 8-WSON (6x8)

Copy   FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 120MHz  8-WSON (6x8)
Documents & Media
Datasheets GD25LQ256D Datasheet
Product Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
Product Attributes Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 120MHz
Write Cycle Time - Word, Page 2.4ms
Voltage - Supply 1.65V ~ 2V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1970-1058-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1970-1058-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $3.91423
  • Digi-Reel® ? : 1970-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 729 - Immediate
  • Unit Price: Digi-Reel®

07:24:31 9/17/2019