CAD | USD
Favorite

USB3145-30-1-A USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
Price & Procurement
4,792 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.06000 $10.60
25 0.99760 $24.94
50 0.95600 $47.80
100 0.91440 $91.44
250 0.83120 $207.80
500 0.74808 $374.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2073-USB3145-30-1-ATR-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 3,900 - Immediate
  • Unit Price: $0.64373

USB3145-30-1-A

Datasheet
Digi-Key Part Number 2073-USB3145-30-1-ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number USB3145-30-1-A
Copy  
Description MICRO B SKT, VERTICAL, TH, 30",
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole

Copy  
Documents & Media
Datasheets USB3145 Drawing
Environmental Information GCT RoHS3 Cert
Mfg CAD Models USB3145-30-1-A
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series USB3145
Packaging Digi-Reel® 
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Through Hole
Mounting Feature Flange, Vertical
Termination Solder
Features -
Ingress Protection -
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A, 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

USB3131-30-0230-A

MICRO B SKT, VERTICAL, TH, 30",

GCT

$1.29000 Details

USB3130-30-A

MICRO B SKT, VERTICAL, TH, 30",

GCT

$1.36000 Details

614105150721

CONN RCPT USB2.0 MICRO B VERT

Würth Elektronik

$3.03000 Details

SN74LVC1G34DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0.58000 Details

ZX20-B-SLDC

CONN SHIELD FOR USB MICRO B PLUG

Hirose Electric Co Ltd

$0.43000 Details

SIM7200-6-0-18-00-A

MICRO SIM HINGED, 6P, SMT , 1.75

GCT

$2.42000 Details
Additional Resources
Standard Package 1
Other Names 2073-USB3145-30-1-ADKR