CAD | USD
Favorite

MB85RS64TUPNF-G-JNERE2 FRAM (Ferroelectric RAM) Memory IC 64Kb (8K x 8) SPI 10MHz 8-SOP
Price & Procurement
1,436 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.10000 $4.10
10 3.68400 $36.84
25 3.62480 $90.62
50 3.61520 $180.76
100 3.23030 $323.03
250 3.12528 $781.32
500 3.11362 $1,556.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 865-1290-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $2.63621
  • Digi-Reel®  : 865-1290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,436 - Immediate
  • Unit Price: Digi-Reel®

MB85RS64TUPNF-G-JNERE2

Datasheet
Digi-Key Part Number 865-1290-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MB85RS64TUPNF-G-JNERE2
Copy  
Description 64KBIT FRAM WITH SPI 1.8-3.6V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 64Kb (8K x 8) SPI 10MHz 8-SOP

Copy  
Documents & Media
Datasheets MB85RS64TU
Product Attributes
Type Description Select All
Categories
Manufacturer Fujitsu Electronics America, Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 64Kb (8K x 8)
Memory Interface SPI
Clock Frequency 10MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.8V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 865-1290-1