CAD | USD
Favorite

MB85RC64APNF-G-JNERE1 FRAM (Ferroelectric RAM) Memory IC 64Kb (8K x 8) I²C 1MHz 550ns 8-SOP
Price & Procurement
20,940 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.89000 $28.90
25 2.81240 $70.31
50 2.79760 $139.88
100 2.50090 $250.09
250 2.49340 $623.35
500 2.45634 $1,228.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 865-1262-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 19,500 - Immediate
  • Unit Price: $2.13723
  • Cut Tape (CT)  : 865-1262-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,940 - Immediate
  • Unit Price: $3.17000
  • Tube  : 865-1280-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,875 - Immediate
  • Unit Price: $2.88000

MB85RC64APNF-G-JNERE1

Datasheet
Digi-Key Part Number 865-1262-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MB85RC64APNF-G-JNERE1
Copy  
Description IC FRAM 64K I2C 1MHZ 8SOP
Copy  
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 64Kb (8K x 8) I²C 1MHz 550ns 8-SOP

Copy  
Documents & Media
Datasheets MB85RC64A
PCN Assembly/Origin New Package Specifications 12/May/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Fujitsu Electronics America, Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 64Kb (8K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page -
Access Time 550ns
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MB85RC64APNF-G-JNE1

IC FRAM 64K I2C 1MHZ 8SOP

Fujitsu Electronics America, Inc.

$2.88000 Details

KMT071 NGJ LHS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$0.52000 Details

BK1608HW601-T

FERRITE BEAD 600 OHM 0603 1LN

Taiyo Yuden

$0.15000 Details

ABM3C-25.000MHZ-D4Y-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

$1.32000 Details

MB85RC256VPF-G-JNERE2

IC FRAM 256K I2C 1MHZ 8SOP

Fujitsu Electronics America, Inc.

$6.46000 Details

MB85RC1MTPNF-G-JNERE1

IC FRAM 1M I2C 3.4MHZ 8SOP

Fujitsu Electronics America, Inc.

$8.64000 Details
Additional Resources
Standard Package 1
Other Names 865-1262-6